+ 90 C RF System on a Chip - SoC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Packaging
Silicon Labs RF System on a Chip - SoC 3.900In Stock
Min.: 1
Mult.: 1
: 2.000

Wi-Fi 8051 865.2 MHz to 926.3 MHz 100 kbps 6.5 dBm - 104 dBm 2.3 V 3.6 V 32 mA 36 mA 128 kB - 40 C + 90 C Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Wi-Fi 8051 865.2 MHz to 926.3 MHz 100 kbps 5 dBm - 104 dBm 2.3 V 3.6 V 32 mA 36 mA 128 kB - 40 C + 90 C Reel