ARM Cortex M4 Core RF System on a Chip - SoC

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN32 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 16GPIO, +125C 27.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO 6.734In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 92.5 dBm, - 126.4 dBm 1.85 V 3.8 V 7.6 mA, 8.7 mA 8.2 mA, 34.5 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 4.938In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 8.421In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN32 sub-GHz 19.5 dB proprietary 256 kB 32 kB (RAM) 16GPIO SoC 7.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh 262In Stock
Min.: 1
Mult.: 1

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 16.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh 10.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 16.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3200R1M2RGCR 234In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 1.495In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-32, mesh 7.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC 2.177In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
NXP Semiconductors RF System on a Chip - SoC QN9090HN/001 964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 97 dBm 1.9 V 3.6 V 4.3 mA 20.3 mA 640 kB - 40 C + 125 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal 3.348In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 4.2 & 5 NFC tag QFN 48 2.600In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 526In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC BGA125 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 65GPIO SoC 183In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C BGA-125 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko QFN48 2.4 G 19 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO 2.078In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC P: dual, 1024 kB, SRI, 48P, 19 Flex Gecko SoC QFN48 dual 19 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC 250In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 94.8 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 1024 kB 128 kB (RAM) 31GPIO 528In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC BGA125 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 65GPIO 536In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC 259In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 465In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 235In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO 1.940In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 92.5 dBm, - 126.4 dBm 1.85 V 3.8 V 7.6 mA, 8.7 mA 8.2 mA, 34.5 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 0 dB BLE/Proprietary 1024 kB 128 kB(RAM) 31GPIO 489In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 0 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray