+ 85 C Tray RF Mixer

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, RF/LO 10 GHz to 30 GHz 1In Stock
6On Order
Min.: 1
Mult.: 1

10 GHz to 30 GHz 12.5 dB 10 GHz to 30 GHz 0 Hz to 7 GHz + 85 C - 40 C Screw
Analog Devices RF Mixer 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter 321In Stock
Min.: 1
Mult.: 1

10 GHz to 40 GHz 9 dB, 11 dB 2.4 GHz to 10.1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT LGA-48
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, Freq RF/LO 5 to 14 GHz 3In Stock
20On Order
Min.: 1
Mult.: 1

5 GHz to 14 GHz 11.5 dB 5 GHz to 14 GHz 3 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 18, Die IQ Mixer, RF/LO Freq 18 - 65 GHz 3In Stock
10Expected 8/31/2026
Min.: 1
Mult.: 1

18 GHz to 65 GHz 19 dB 18 GHz to 65 GHz 0 Hz to 20 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz 5In Stock
20On Order
Min.: 1
Mult.: 1

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 3200 - 15000 MHz 8In Stock
50On Order
Min.: 1
Mult.: 1

3.2 GHz to 15 GHz 10.5 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 750 - 4200 MHz 5In Stock
20On Order
Min.: 1
Mult.: 1

750 MHz to 4.2 GHz 8.9 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 824 - 4200 MHz 1In Stock
60On Order
Min.: 1
Mult.: 1

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 7500 - 20000 MHz
70On Order
Min.: 1
Mult.: 1

7.5 GHz to 20 GHz 10.3 dB 7.5 GHz to 20 GHz 0 Hz to 7.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits RF Mixer Level 4, Double Balanced Mixer, RF/LO Freq 10 - 1000 MHz
20Expected 11/11/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 7.11 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer Level 15, Double Balanced Mixer, RF/LO Freq 20000 - 65000 MHz Non-Stocked Lead-Time 22 Weeks
Min.: 10
Mult.: 10

20 GHz to 65 GHz 16 dB 20 GHz to 65 GHz 20 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, RF/LO Freq 6 to 24 GHz Non-Stocked Lead-Time 22 Weeks
Min.: 10
Mult.: 10

6 GHz to 24 GHz 13.5 dB 6 GHz to 24 GHz 6 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, RF/LO Freq 18 to 40 GHz Non-Stocked Lead-Time 22 Weeks
Min.: 10
Mult.: 10

18 GHz to 40 GHz 14.5 dB 18 GHz to 40 GHz 7 GHz + 85 C - 40 C Screw