3.3 V RF Amplifier

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 823In Stock
500On Order
Min.: 1
Mult.: 1
: 500

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2.756In Stock
Min.: 1
Mult.: 1
: 3.000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4GHz 802.11bgn 3.3Volt -40C +85C 2.972In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 3.3 V 410 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 30 dBm - 40 C + 85 C SE2604L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz GaAs HBT 3.3Volt NF 7dB max 955In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 3.3 V 265 mA 27 dB 6.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs 24 dBm - 40 C + 85 C SKY65006 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1.921In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 6 GHz 3.3 V 57 mA 9.8 dB 3.8 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 15.9 dBm 27.3 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS LNAs with Antenna Switch and Bi 1.364In Stock
Min.: 1
Mult.: 1
: 2.500

1.5754 GHz to 1.61 GHz 3.3 V 4.5 mA 18 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-6 Si 3 dBm - 40 C + 85 C MAX2674 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2.954In Stock
Min.: 1
Mult.: 1
: 3.000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2.939In Stock
Min.: 1
Mult.: 1
: 3.000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Com Space Low, 30 kHz to 20 GHz LNA 3In Stock
Min.: 1
Mult.: 1

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 26.5 dBm - 55 C + 125 C ADL8120
Analog Devices RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke 8In Stock
65On Order
Min.: 1
Mult.: 1

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
Analog Devices RF Amplifier TxVGA 0.4GHz to 8GHz 232In Stock
Min.: 1
Mult.: 1

380 MHz to 8 GHz 3.3 V 80 mA, 160 mA 12.7 dB, 14.4 dB, 15.5 dB, 15.7 dB, 15.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT LGA-24 Si 10 dBm, 11.5 dBm 12.2 dBm, 37.8 dBm - 40 C + 105 C ADL6331 Cut Tape
Analog Devices RF Amplifier TxVGA 1GHz to 12GHz 40In Stock
Min.: 1
Mult.: 1

1 GHz to 12 GHz 3.3 V 80 mA, 160 mA 14.6 dB, 14.8 dB, 15.2 dB, 15.8 dB, 16 dB 8.1 dB Variable Gain Amplifiers SMD/SMT LGA-24 Si 10.3 dBm, 12.3 dBm 27.8 dBm, 31.8 dBm - 40 C + 105 C ADL6331 Cut Tape
Nisshinbo RF Amplifier 5.289In Stock
Min.: 1
Mult.: 1
: 3.000

1.164 GHz to 1.61 GHz 3.3 V 5.5 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-1616-6 Si - 10 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 3.3V 5GHz PA in 4x4mm package 2.949In Stock
Min.: 1
Mult.: 1
: 3.000

5.15 GHz to 5.93 GHz 3.3 V 31 dB Power Amplifiers SMD/SMT QFN-20 Si 28 dBm SKY85405 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2.670In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 3.3 V 35 mA 15.8 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.5 dBm 25 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 3.306In Stock
Min.: 1
Mult.: 1
: 3.000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT 2.320In Stock
6.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 3.000

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Wide Band LN Amp GaAs MMIC 20mA
3.454Expected 8/21/2026
Min.: 1
Mult.: 1
: 4.000

40 MHz to 900 MHz 3.3 V 20 mA 18 dB 1.2 dB Low Noise Amplifiers SMD/SMT GaAs - 5 dBm - 40 C + 85 C NJG1152 Reel, Cut Tape
Skyworks Solutions, Inc. SKY67159-396LF
Skyworks Solutions, Inc. RF Amplifier 200-3800MHz NF 1dB Gain 17.1dB 3.3V 2.550In Stock
3.000Expected 12/16/2026
Min.: 1
Mult.: 1
: 3.000

200 MHz to 3.8 GHz 3.3 V 30 mA to 100 mA 16.5 dB 1.3 dB General Purpose Amplifiers SMD/SMT DFN-8 Si - 1 dBm 27.4 dBm - 40 C + 105 C SKY67159 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 115In Stock
1.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 100

50 MHz to 6 GHz 3.3 V 83 mA 10.4 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-89-4 Si 16.5 dBm 33.2 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50? 467In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 2 GHz 3.3 V 16 mA 10 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-143-4 2 dBm 14 dBm - 20 C + 85 C VAM Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGR 230In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 1.107In Stock
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGR 1.006In Stock
750Expected 7/28/2026
Min.: 1
Mult.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 17 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28.5 dBm - 40 C + 85 C TRF37C73 Reel, Cut Tape, MouseReel