GaN Power Amplifiers

Qorvo GaN Power Amplifiers allow unique, cost-effective solutions across a variety of applications. With these high-power amplifiers designed for military, commercial, satellite communications and radar systems, Qorvo offers GaN-based products meeting today's market needs and future requirements.

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 6-18GHz 20W GaN SSG 26dB
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

6 GHz to 18 GHz 20 V 225 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2963 Tray
Qorvo RF Amplifier 7-10.5GHz 4.5W GaN SSG 32dB Non-Stocked
Min.: 1
Mult.: 1

7 GHz to 10.5 GHz 20 V 200 mA 30.6 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA3042 Tray
Qorvo RF Amplifier 7.9-11GHz 100W GaN PAE >35% SSG >26dB
Lead-Time 20 Weeks
Min.: 1
Mult.: 1

7.9 GHz to 11 GHz 20 V to 30 V 1.3 A 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGM2635 Waffle
Qorvo RF Amplifier 2.412-2.484GHz Tx Gain 32dB Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

2.4 GHz to 2.5 GHz 5 V 500 mA 32 dB Power Amplifiers SMD/SMT QFN-16 Si - 40 C + 85 C QPA5219 Reel, Cut Tape, MouseReel
Qorvo TGA2578
Qorvo RF Amplifier 2.5-6GHz 30W PAE 40% SSG27dB
Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

Die Si TGA2578 Gel Pack
Qorvo TGA2599-SM
Qorvo RF Amplifier 5-8GHz PAE 34% GaN Gain 23dB IL 17dB Non-Stocked
Min.: 100
Mult.: 100

5 GHz to 8 GHz 25 V 50 mA 23 dB Driver Amplifiers SMD/SMT QFN-20 GaN SiC - 40 C + 85 C TGA2599 Waffle
Qorvo TGA2814-CP
Qorvo RF Amplifier 3.1-3.6GHz 80W GaN Pout 49dBm PAE 50%
Non-Stocked
Min.: 10
Mult.: 10

3.6 GHz 30 V 200 mA 23 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2814 Waffle
Qorvo TGA2963
Qorvo RF Amplifier 6-18GHz 20W SSG >26dB GaN
Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

6 GHz to 18 GHz 20 V 225 mA 26 dB Power Amplifiers SMD/SMT GaN SiC 43 dBm - 40 C + 85 C TGA2963 Gel Pack
Qorvo RF Amplifier 9-10GHz Gain 13dB PAE 38% GaN 60W
8In Stock
Min.: 1
Mult.: 1

9 GHz to 10 GHz 24 V 2.4 A 13 dB Power Amplifiers SMD/SMT GaN SiC 49 dBm - 40 C + 85 C TGA2312 Waffle