GRF5020

Guerrilla RF
459-GRF5020
GRF5020

Mfr.:

Description:
RF Amplifier .1-3.8GHz Gain 17dB OP1dB 30.5dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.546

Stock:
13.546 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,23 € 32,30 €
3,01 € 75,25 €
2,65 € 265,00 €
2,51 € 627,50 €
2,25 € 1.125,00 €
1,90 € 1.900,00 €
Full Reel (Order in multiples of 1500)
1,77 € 2.655,00 €
1,74 € 5.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
10 MHz to 6 GHz
4.5 V to 10 V
110 mA
17 dB
0.7 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
30.5 dBm
44 dBm
- 40 C
+ 105 C
GRF5020
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Return Loss: - 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.9 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

GRF50x0 Power LNAs

Guerrilla RF GRF50x0 Power-LNAs are high linearity power amplifiers (PA) with ultra-low noise figures (NF) for demanding first, second or third stage LNA applications. Wideband tunes deliver excellent P1dB, IP3, and NF over various bands. These Guerrilla RF high-performance devices can be tuned from 0.01GHz to 6.0GHz with >30% fractional bandwidths. Typical applications are linear driver amps for high PAR waveforms like LTE and WCDMA, small cell cellular repeaters, and signal boosters.