NJG1187KG1-TE3

Nisshinbo
513-NJG1187KG1-TE3
NJG1187KG1-TE3

Mfr.:

Description:
RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35.006

Stock:
35.006 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,38 € 13,80 €
1,23 € 30,75 €
1,01 € 101,00 €
0,955 € 238,75 €
0,836 € 418,00 €
0,615 € 615,00 €
Full Reel (Order in multiples of 3000)
0,615 € 1.845,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: RF Amplifier
RoHS:  
1.164 GHz to 1.61 GHz
1.5 V to 3.7 V
8 mA
34 dB
0.6 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
13 dBm
17 dBm
- 40 C
+ 105 C
NJG11
Reel
Cut Tape
Brand: Nisshinbo
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.575 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

NJG1187KG1 High-Gain Low-Noise Amplifier

Nisshinbo NJG1187KG1 High-Gain Low-Noise Amplifier (LNA) is designed for GNSS applications. Nisshinbo NJG1187KG1 LNA is available for tuning of L1 (1.5GHz) and L2/L5lL6 (1.1GHz to 1.2GHz) bands by changing the value of external parts. This LNA allows placing a filter between the two amplifier stages to realize high attenuation without degradation of the noise figure. The NJG1187KG1 high-gain LNA operates at a -40°C to +105°C wide temperature range. This low-noise amplifier offers an integrated ESD protection device on each port to achieve excellent ESD robustness. Typical applications include GNSS receive application, active antenna, dashboard camera, navigation, and GNSS module.