TGL2767

Qorvo
772-TGL2767
TGL2767

Mfr.:

Description:
Attenuators 2-25GHz Attn. 20dB IL <2dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,89 € 2.089,00 €
20,67 € 6.201,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
Die
20 dB
25 GHz
50 Ohms
1 Channel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 2 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 2 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V
Packaging: Gel Pack
Power Rating: 30 dBm
Product Type: Attenuators
Series: TGL2767
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Variable Attenuator
Part # Aliases: 1125613
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TGL Series Attenuators

Qorvo TGL Series Attenuators include fixed and low-loss digital and analog components. The TGL Attenuators are wideband fixed attenuator products that allow for flexibility in optimizing system designs and provide good power handling. These devices are available in die form and in surface mount packages for design flexibility, and they offer a frequency range up to 31GHz.