Power MUX Power Switch ICs - Power Distribution

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2111PWR 13.879In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111 Tube
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2104 A 595-TPS2104DBVT 2.008In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 2.4 Ohms 340 us 6 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 TPS2104 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2113ADRB A 595-TPS2113ADRBR 2.964In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 2 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2113A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2112APW A 595-TPS2112APW 3.136In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2112A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2111PW 3.448In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2113PWR 4.124In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2113 Tube
Texas Instruments Power Switch ICs - Power Distribution 2.7-5.5V Dual In/Sin gle Out MOSFET 2.522In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 250 mOhms 2.7 V to 5.5 V - 55 C + 125 C SMD/SMT SOT-23-5 TPS2105 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2101 A 595-TPS2101DBVR 478In Stock
Min.: 1
Mult.: 1
: 250

Power MUX 1 Output 500 mA 2.1 Ohms 440 us 5 us 2.7 V to 4 V - 40 C + 70 C SMD/SMT SOT-23-5 TPS2101 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2101 A 595-TPS2101DBVT 915In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 2.1 Ohms 440 us 5 us 2.7 V to 4 V - 40 C + 70 C SMD/SMT SOT-23-5 TPS2101 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2110APW A 595-TPS2110APWR 604In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2110A Tube
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET 748In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 500 mA 2.4 Ohms 340 us 6 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 TPS2105 Tube
Texas Instruments Power Switch ICs - Power Distribution 3.3-18V Mux w/ Over Current Limit 1.795In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 1.575 A 250 mOhms 6 ms 3 V to 19.8 V - 40 C + 85 C SMD/SMT QFN-20 TPS22980 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.3-18V MUX w/ Overc urrent Limit A 595- A 595-TPS22981RGPT 2.699In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 2.4 A 250 mOhms 6 ms 3 V to 19.8 V - 40 C + 85 C SMD/SMT QFN-20 TPS22981 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.7-V to 22-V 5 6-m? 4.5-A power A A 595-TPS2121RUXT 28.700In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3.000

Power MUX 1 Output 4.5 A 70 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT VQFN-12 TPS2121 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2110APW A 595-TPS2110APW 1.176In Stock
2.000Expected 7/30/2026
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2110A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2111APW A 595-TPS2111APWR 947In Stock
Min.: 1
Mult.: 1

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2111A Tube
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2112PW 1.296In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 750 mA 310 mA to 750 mA 140 mOhms 500 us 3 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2112 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2113ADRB A 595-TPS2113ADRBT 2.383In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 2 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SON-8 TPS2113A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2113APW A 595-TPS2113APW 1.654In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2113A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Pwr Mu x 2.159In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2115APW A 595-TPS2115APW 2.213In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 2 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2115A Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 2.8-V to 22-V priori ty power MUX with s 2.749In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 1 A to 2.5 A 75 mOhms 2.8 V to 22 V - 40 C + 125 C SMD/SMT WCSP-20 TPS2124 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Small Triple-Input P WR Multiplexer A 59 A 595-TPS22933ARSET 2.803In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 50 mA 3.3 Ohms 65 us 32 us 2.5 V to 12 V - 40 C + 85 C SMD/SMT UQFN-8 TPS22933 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2105 A 595-TPS2105DBVT 1.440In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 500 mA 2.4 Ohms 340 us 6 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 TPS2105 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2113PW 847In Stock
Min.: 1
Mult.: 1
: 2.000

Power MUX 1 Output 1.25 A 630 mA to 1.25 A 110 mOhms 1 ms 5 ms 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 TPS2113 Reel, Cut Tape, MouseReel