Nexperia Multiplexer Switch ICs

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs HEF4052BT-Q100/SOT109/SO16 75In Stock
5.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BTT/SOT403/TSSOP16 2.474In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BTT-Q100/SOT403/TSSOP16 2.583In Stock
5.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051D/SOT109/SO16 6.829In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4052D/SOT109/SO16 2.347In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 1 V 6 V 375 Ohms 56 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GM/SOT886/XSON6 2.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GV/SOT457/SC-74 1.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT TSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DP/SOT505/TSSOP8 1.106In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC2G53DC/SOT765/VSSOP8 3.004In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT VSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC2G53DP/SOT505/TSSOP8 1.335In Stock
6.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX1308ABQ-Q100/SOT403/TSSOP1 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexer Switches SMD/SMT DHVQFN-16 8 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1308ABQ/SOT403/TSSOP16 100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers SMD/SMT DHVQFN-16 8 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1308APW-Q100/SOT403/TSSOP1 200In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexer Switches SMD/SMT TSSOP-16 8 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1308PW-Q100/SOT403/TSSOP16 885In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NMUX1308 Multiplexers 8 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309BQ-Q100/SOT763/DHVQFN1 230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309BQ/SOT763/DHVQFN16 228In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX1309PW-Q100/SOT403/TSSOP16 250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518BY/SOT8041/HWQFN24 104In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HC4051PW/SOT403/TSSOP16 43In Stock
87.500Expected 9/21/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 10 V +/- 5 V +/- 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052PW/SOT403/TSSOP16 64In Stock
57.500Expected 7/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 2 V 10 V +/- 5 V +/- 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051PW/SOT403/TSSOP16 1.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4.5 V 5.5 V +/- 5 V +/- 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT355-1 MULTIPLXR/DEMULTIPLX 903In Stock
2.500Expected 9/14/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BTT/SOT403/TSSOP16 141In Stock
2.500Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4053BTT/SOT403/TSSOP16 135In Stock
7.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX27518BY-Q100/SOT8041/HWQFN 200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape