Analog Devices Inc. Multiplexer Switch ICs

Results: 914
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 16 CHANNEL MUX IC 574In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG506A Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX 365In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG5204 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 9 V 40 V +/- 9 V +/- 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C. 2.270In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V +/- 4.5 V +/- 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 198In Stock
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V +/- 2 V +/- 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1.8V5.5V Quad SPDT switch 252In Stock
Min.: 1
Mult.: 1
Reel: 250

ADG774A Multiplexers/Demultiplexers SMD/SMT LFCSP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SO-16 MARKED AS "MUX08F" 96In Stock
Min.: 1
Mult.: 1

MUX08 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 +/- 15 V +/- 15 V 400 Ohms - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 27In Stock
Min.: 1
Mult.: 1

MAX378 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 +/- 4.5 V +/- 18 V 3.5 kOhms 1 us 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 127In Stock
Min.: 1
Mult.: 1

MAX4051 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 16 V +/- 2.7 V +/- 8 V 525 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage Single 8-t 137In Stock
Min.: 1
Mult.: 1

MAX4509 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 9 V 36 V +/- 4.5 V +/- 20 V 950 Ohms 500 ns 250 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers Sw 290In Stock
Min.: 1
Mult.: 1

MAX4530 Multiplexers SMD/SMT SSOP-20 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 500 Ohms 350 ns 150 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol 365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4638 Multiplexers SMD/SMT TQFN-EP-16 1 Channel 1 x 8:1 1.8 V 5 V +/- 2.25 V +/- 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 2.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4781 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs PDIP WIDEBAND 4:1 BUFFERED MULTIPLEXER 119In Stock
Min.: 1
Mult.: 1

AD8184 Multiplexers Through Hole PDIP-14 4 Channel 1 x 4:1 +/- 5 V +/- 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 71In Stock
Min.: 1
Mult.: 1

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes 213In Stock
Min.: 1
Mult.: 1

ADGS1409 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 20 V +/- 4.5 V +/- 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 743In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX308 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 5 V 30 V +/- 5 V +/- 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers Sw 1.423In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MAX4530 Multiplexers SMD/SMT SSOP-20 8 Channel 1 x 8:1 2 V 12 V +/- 2 V +/- 6 V 500 Ohms 350 ns 150 ns 0 C + 70 C Reel, Cut Tape

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected, High-Voltage, Single 4- 122In Stock
Min.: 1
Mult.: 1

MAX4534 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 9 V 36 V +/- 4.5 V +/- 20 V 400 Ohms 500 ns 250 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 182In Stock
Min.: 1
Mult.: 1

MAX4581 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 12 V +/- 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs SOIC 2:1 Buffered Multiplexer 1.011In Stock
Min.: 1
Mult.: 1
Reel: 750

AD8170 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 +/- 5 V +/- 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL CMOS MUX 44In Stock
Min.: 1
Mult.: 1

ADG507A Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL MUX 780In Stock
Min.: 1
Mult.: 1
Reel: 400

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 783In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG5208F Multiplexers SMD/SMT LFCSP-16 1 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 480 Ohms 260 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX 367In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG5209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf 178In Stock
Min.: 1
Mult.: 1

LTC4314 Multiplexers SMD/SMT SSOP-20 4 Channel 4 x 1:4 2.9 V 5.5 V 0 C + 70 C Tube