Analog Devices Inc. Multiplexer Switch ICs

Results: 915
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs CMOS 16 CHANNEL MUX IC 215In Stock
156Expected 3/16/2026
Min.: 1
Mult.: 1

ADG506A Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 226In Stock
Min.: 1
Mult.: 1

ADG506A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL MUX IC 148In Stock
Min.: 1
Mult.: 1

ADG506A Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL CMOS MUX 201In Stock
Min.: 1
Mult.: 1

ADG507A Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC 22In Stock
Min.: 1
Mult.: 1

ADG507A Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8-CHANNEL MUX IC 174In Stock
Min.: 1
Mult.: 1

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 511In Stock
Min.: 1
Mult.: 1

ADG508A Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 377In Stock
Min.: 1
Mult.: 1

ADG508A Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 1.296In Stock
Min.: 1
Mult.: 1

ADG509A Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF.4CHANNEL MUX IC 831In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG509A Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 1 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX 2.122In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG5204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V +/- 9 V +/- 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux 307In Stock
Min.: 1
Mult.: 1

ADG5207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 9 V 40 V +/- 9 V +/- 22 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 382In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG5208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 301In Stock
Min.: 1
Mult.: 1

ADG5208F Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 551In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG5208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 245 Ohms 215 ns 230 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX 367In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG5209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 595In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG5209F Multiplexers SMD/SMT LFCSP-16 2 Channel 2 x 4:1 8 V 44 V +/- 5 V +/- 22 V 480 Ohms 260 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CHAN CMOS LATCHBL MUX 148In Stock
Min.: 1
Mult.: 1

ADG526A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 368In Stock
Min.: 1
Mult.: 1

ADG528A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V +/- 10.8 V +/- 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 20V Latchup Proof 4:1 and dual 2:1 muxe 1.176In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG5404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V +/- 9 V +/- 22 V 22 Ohms 250 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 753In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V +/- 9 V +/- 22 V 10 Ohms 570 ns 575 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 487In Stock
1.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

ADG5408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V +/- 9 V +/- 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 587In Stock
Min.: 1
Mult.: 1

ADG5409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V +/- 9 V +/- 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 750In Stock
Min.: 1
Mult.: 1

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 2.489In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel