TSSOP-16 Analogue Switch ICs

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 18.126In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 6.317In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 6.918In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4651 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 1.696In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V Quad SPST, NO with 1pC Qinj I.C. 6.193In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 10.404In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 2.358In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V 4.5 V 20 V 250 ns 125 ns - 40 C + 85 C DG412F Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Trple 2 Ch Multiplxr Pd 450mW TSSOP-16 31.578In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 5.395In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Quad SPST TSSOP-16 6.666In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V 4.5 V 15 V 260 ns 110 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Quad SPST 1.4pC 16-pin TSSOP 2.478In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V 3 V 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 2.248In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6213 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs RECOMMENDED ALT DG21 5.638In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 60 Ohms 3 V 40 V 3 V 22 V 130 ns 100 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 181In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312L Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 3.672In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 624In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST Anlg Swtch 6.103In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 806In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Tube
Analog Devices Analogue Switch ICs Wideband PLL w/ int ultra low noise VCO 233In Stock
479On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 44 V 5 V 22 V 495 ns 510 ns - 55 C + 125 C ADG5412F Tube
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 1.574In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1.707In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C DG413 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 744In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V 2 V 6 V 80 ns 30 ns - 40 C + 85 C MAX4522 Tube
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST 990In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 16 Ohms 9 V 40 V 9 V 22 V 262 ns 182 ns - 40 C + 125 C ADG5412 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST 925In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs Triple low-ohmic single-pole double-throw analog switch 3.748In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel, Cut Tape, MouseReel