TMUX7219MDGKR

Texas Instruments
595-TMUX7219MDGKR
TMUX7219MDGKR

Mfr.:

Description:
Analogue Switch ICs 44-V low Ron 2:1 1 c h latch-up immune

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.216

Stock:
2.216 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,19 € 7,19 €
5,57 € 55,70 €
5,17 € 129,25 €
4,76 € 476,00 €
4,72 € 1.180,00 €
4,70 € 2.350,00 €
4,69 € 4.690,00 €
Full Reel (Order in multiples of 2500)
4,17 € 10.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SPDT
4.5 Ohms
4.5 V
44 V
4.5 V
22 V
200 ns
210 ns
- 55 C
+ 125 C
TMUX7219M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 25 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX7219M CMOS 2:1 (SPDT) Precision Switch

Texas Instruments TMUX7219M CMOS 2:1 (SPDT) Precision Switch is a precision switch with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The device can have a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX7219M supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.