TMUX6119DCNR

Texas Instruments
595-TMUX6119DCNR
TMUX6119DCNR

Mfr.:

Description:
Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.380

Stock:
7.380 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,06 € 30,60 €
2,81 € 70,25 €
2,55 € 255,00 €
2,43 € 607,50 €
2,35 € 1.175,00 €
2,29 € 2.290,00 €
Full Reel (Order in multiples of 3000)
2,22 € 6.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-8
1 Channel
1 x SPDT
245 Ohms
10 V
16.5 V
+/- 5 V
+/- 16.5 V
121 ns
78 ns
- 40 C
+ 125 C
TMUX6119
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 23 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 12 uA
Unit Weight: 16,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX6119 36V Precision SPDT Switches

Texas Instruments TMUX6119 36V Precision SPDT Switches work well with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V), or asymmetric supplies. The TMUX6119 Switches offer dual digital input pins (EN and SEL) with transistor-transistor logic (TTL) compatible thresholds, ensuring both TTL/CMOS logic compatibility.