SN4599DBVRQ1

Texas Instruments
595-SN4599DBVRQ1
SN4599DBVRQ1

Mfr.:

Description:
Analogue Switch ICs Automotive 5V 2:1 ( SPDT) 1-channel anal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.950
Expected 3/3/2026
3.000
Expected 3/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,322 € 3,22 €
0,277 € 6,93 €
0,217 € 21,70 €
0,18 € 45,00 €
0,151 € 75,50 €
0,135 € 135,00 €
Full Reel (Order in multiples of 3000)
0,114 € 342,00 €
0,098 € 588,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
50 Ohms
2 V
5.5 V
- 40 C
+ 125 C
SN4599
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 2 V to 5.5 V
Pd - Power Dissipation: 300 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 35 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN4599-Q1 2:1 (SPDT) 1-Channel Analog Switch

Texas Instruments SN4599-Q1 2:1 (SPDT) 1-Channel Analog Switch is a general-purpose complementary metal-oxide semiconductor (CMOS) single-pole double-throw (SPDT) switch. The device switches between two source inputs based on the state of the SEL pin. Its wide operating supply of 2V to 5.5V allows for use in a variety of automotive applications. The Texas Instruments SN4599-Q1 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD.