AS5247U-HTQT

ams OSRAM
985-AS5247U-HTQT
AS5247U-HTQT

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTATIVE MOTOR CONTROL ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,37 € 16,37 €
13,80 € 69,00 €
12,83 € 128,30 €
11,64 € 291,00 €
10,83 € 541,50 €
10,06 € 1.006,00 €
10,05 € 2.512,50 €
9,02 € 4.510,00 €
8,88 € 8.880,00 €
Full Reel (Order in multiples of 2000)
8,88 € 17.760,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM, SPI
15 mA
4.5 V
5.5 V
+ 150 C
- 40 C
TQFP-32
SMD/SMT
Angle
Reel
Cut Tape
Brand: ams OSRAM
Compliance: AEC-Q100
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS5x47U
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 507940016 Q65114A1221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5x47U Position Sensors

ams OSRAM AS5x47U Position Sensors are optimized to support BLDC motor communication for challenging and safety-critical automotive applications, such as electric power steering (EPS), transmission (gearbox, actuator), brake (actuator), and starter/alternator. These ams OSRAM AS5x47U high-resolution redundant rotary position sensors provide fast absolute angle measurement over a full 360° range. These devices feature a 150mW power dissipation rating, 100mA input current, and up to 7VDC supply voltage.