IC-PZ205 OQFN32-5X5

iC-Haus
22-IC-PZ205OQFN32-5
IC-PZ205 OQFN32-5X5

Mfr.:

Description:
Board Mount Motion & Position Sensors High-Resolution Reflective Linear/Hollow-Shaft Absolute Encoder (pitch 204.8 m)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,18 € 27,18 €
22,94 € 114,70 €
21,31 € 213,10 €
19,34 € 483,50 €
19,13 € 956,50 €
16,25 € 1.625,00 €
15,88 € 7.940,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensor
6.71 m
22.2 mA
4.5 V
5.5 V
+ 125 C
- 40 C
QFN-32
SMD/SMT
Position
Cut Tape
Brand: iC-Haus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 22 bit
Series: iC-PZ
Factory Pack Quantity: 100
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

iC-PZ High-Resolution Reflective Absolute Encoders

iC-Haus iC-PZ High-Resolution Reflective Absolute Encoders are a complete lensless optical reflective absolute encoder ICs integrated with a blue LED and an interpolator. These absolute encoders provide a high-resolution, single-chip solution for linear or rotary encoders. The iC-PZ absolute encoders offer unique features, such as FlexCount® and FlexCode®, guaranteeing high flexibility regarding encoder resolution and diameter. These absolute encoders support BiSS, SSI, and SPI as digital interfaces to ensure easy system integration. The iC-PZ absolute encoders feature an absolute single-turn resolution of 22-bit (∅ 26 mm) with on-chip interpolation and configurable analog outputs. Typical applications include low-height, absolute optical position encoders, factory automation and robotics, servo motors, and linear actuators.