AMD FPGA - Field Programmable Gate Array

Results: 1.806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1157C Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1761C
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1926I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 720 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1927C
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 80 Transceiver SMD/SMT FCBGA-1927
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1930I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1157I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1158I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 350 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1926C
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 720 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1930C
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1930I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-3FFG1158E
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 350 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-3FFG1761E
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-3FFG1927E
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 80 Transceiver SMD/SMT FCBGA-1927
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-L2FFG1158E
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 350 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-L2FFG1926E
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 720 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX980T-1FFG1926I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XC7VX980T 979200 LE 153000 ALM 52.73 Mbit 720 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-L2FFG1156E Non-Stocked Lead-Time 51 Weeks
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 500 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX45T-3FGG484I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-2CSG225Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-2CSG324Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-2FTG256I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-2FTG256Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-3FTG256Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX25-2CSG324I Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX25 24051 LE 3758 ALM 936 kbit 226 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX25-2CSG324Q Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

XA6SLX25 24051 LE 3758 ALM 936 kbit 226 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT CSBGA-324