225 mV Linear Voltage Regulators

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Nisshinbo Linear Voltage Regulators 8V .1A 3 Terminal 6.360In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 11.376In Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 11 V 30 V - 40 C + 125 C 6 mA Bulk

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 8V 2.088In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 125 C 2.1 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 9.918In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 4.493In Stock
7.500Expected 4/5/2027
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 11.918In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 4.250In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 9.892In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 11 V 30 V 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 5.712In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 11 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators VR, SOT-89, 30V, 8.64V, 9.36V 2.334In Stock
Min.: 1
Mult.: 1
: 1.000

DI7xxAB SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Diotec Semiconductor Linear Voltage Regulators VR, TO-92, 30V, 8.64V, 9.36V 5.209In Stock
Min.: 1
Mult.: 1
: 2.000

DI7xxAB Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 30 V - 40 C + 125 C 6 mA Ammo Pack
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW
26.000Expected 7/21/2026
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Diotec Semiconductor Linear Voltage Regulators VR, SO-8, 30V, 8.64V, 9.36V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4.000

DI7xxAB SMD/SMT SO-8 1 Output Positive 9 V 100 mA Fixed 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel