ABLIC Supervisory Circuits

Results: 3.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
ABLIC Supervisory Circuits 2.0V 1.3uA N-Ch Open 58In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SC-82AB-4 2 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % S-808 Reel, Cut Tape, MouseReel
ABLIC Supervisory Circuits 2.0V 0.8uA N-Ch Open 845In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 2 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % Bulk
ABLIC Supervisory Circuits 3.0V 0.8uA CMOS Out 963In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 3 V 1 Input Active Low, CMOS No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % Bulk
ABLIC Supervisory Circuits 4.0V 0.9uA N-Ch Open 262In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % Bulk
ABLIC Supervisory Circuits 4.1V 0.9uA CMOS Out 676In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 4.1 V 1 Input Active Low, CMOS No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % Bulk

ABLIC Supervisory Circuits 4.2V 0.9uA N-Ch Open 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Voltage Detector SMD/SMT SOT-89-3 4.2 V 1 Input No Manual Reset No Watchdog Adjustable 10 V - 40 C + 85 C 2 % S-808 Reel, Cut Tape, MouseReel
ABLIC Supervisory Circuits 4.5V 1.3uA N-Ch Open 650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SC-82AB-4 4.5 V 1 Input No Manual Reset No Watchdog Adjustable 10 V - 40 C + 85 C 2 % S-808 Reel, Cut Tape, MouseReel
ABLIC Supervisory Circuits 4.5V 0.9uA N-Ch Open 1.222In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 4.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % Bulk
ABLIC Supervisory Circuits 4.6V 1.3uA N-Ch Open 1.285In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 4.6 V 1 Input No Manual Reset No Watchdog Adjustable 10 V - 40 C + 85 C 2 % Bulk
ABLIC Supervisory Circuits 5.0V 0.9uA N-Ch Open 340In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % Bulk
ABLIC Supervisory Circuits 5.1V 1.3uA CMOS Out 1.480In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 5.1 V 1 Input Active Low, CMOS No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % Bulk

ABLIC Supervisory Circuits 2.8V 1.2uA CMOS Out 52In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.8 V 1 Input Active Low, CMOS No Manual Reset No Watchdog No Backup 24 ms 10 V - 40 C + 85 C 2 % S-809 Reel, Cut Tape, MouseReel
ABLIC Supervisory Circuits VOLTAGE DETECTOR ULTRA LOW IQ 202In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SC-82AB-4 1.8 V 1 Input Active Low, CMOS No Manual Reset No Watchdog No Backup 26 ms 10 V - 40 C + 85 C S-1009 Reel, Cut Tape, MouseReel
ABLIC Supervisory Circuits VOLTAGE DETECTOR ULTRA LOW IQ 62In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SC-82AB-4 2.1 V 1 Input Active Low, CMOS No Manual Reset No Watchdog No Backup 26 ms 10 V - 40 C + 85 C S-1009 Reel, Cut Tape
ABLIC Supervisory Circuits Ultra Low Iq Voltage Detector 4.590In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Voltage Detector SNT-4A-4 S-1009 Reel, Cut Tape, MouseReel

ABLIC Supervisory Circuits VOLTAGE DETECTOR ULTRA LOW IQ 1.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-5 1.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 26 ms 10 V - 40 C + 85 C S-1009 Reel, Cut Tape, MouseReel

ABLIC Supervisory Circuits VOLTAGE DETECTOR ULTRA LOW IQ 38In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-5 1.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 26 ms 10 V - 40 C + 85 C S-1009 Reel, Cut Tape, MouseReel
ABLIC Supervisory Circuits VOLT DETCT 0.8UA IQ 500In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 2.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % Bulk
ABLIC Supervisory Circuits VOLT DETCT 0.8UA IQ 24In Stock
500Expected 3/12/2026
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 3 V 1 Input No Manual Reset No Watchdog Adjustable 10 V - 40 C + 85 C 2 % Bulk

ABLIC Supervisory Circuits Voltage Detector 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Voltage Detector SMD/SMT SOT-89-3 3.2 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % S-808 Reel, Cut Tape, MouseReel

ABLIC Supervisory Circuits Voltage Detector 389In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-5 4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % S-808 Reel, Cut Tape, MouseReel

ABLIC Supervisory Circuits Voltage Detector 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Voltage Detector SMD/SMT SOT-89-3 4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 10 V - 40 C + 85 C 2 % S-808 Reel, Cut Tape, MouseReel
ABLIC Supervisory Circuits Voltage Detector 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SC-82AB-4 S-809 Reel, Cut Tape
ABLIC Supervisory Circuits ULTRA-SMALL PACKAGE HIGH-PRECISION VOLTAGE DETECTOR WITH DELAY CIRCUIT (INTERNAL DELAY TIME SETTING) 2.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-5 2.9 V 1 Input Open Drain No Manual Reset Watchdog No Backup 50 ms 10 V - 40 C + 85 C 2 % S-801 Reel, Cut Tape
ABLIC Supervisory Circuits ULTRA-SMALL PACKAGE HIGH-PRECISION VOLTAGE DETECTOR WITH DELAY CIRCUIT (INTERNAL DELAY TIME SETTING) 1.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23-5 4.6 V 1 Input Open Drain No Manual Reset Watchdog No Backup 200 ms 10 V - 40 C + 85 C 2 % S-801 Reel, Cut Tape