SLG59M1658V

Renesas / Dialog
402-SLG59M1658V
SLG59M1658V

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.6mm sq. 125oC 2.5A integrated pw switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.271

Stock:
2.271 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,821 € 8,21 €
0,69 € 17,25 €
0,523 € 52,30 €
0,452 € 113,00 €
0,397 € 198,50 €
0,357 € 357,00 €
Full Reel (Order in multiples of 3000)
0,305 € 915,00 €
0,266 € 1.596,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2.5 A
4.5 A
28.8 mOhms
1.5 ms
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
STDFN-8
SLG59M1658V
Reel
Cut Tape
Brand: Renesas / Dialog
Pd - Power Dissipation: 400 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Tradename: GreenFET
Unit Weight: 27,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SLG59Mxx GreenFET Load Switches

Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations.