Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 3A, Low-RDS(ON) Load Switch with aConfigurable Current Limit, 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Load Switch 1 Output 3 A 1.7 A, 3 A 13 mOhms, 16 mOhms 1.2 V to 5.5 V, 3 V to 5.5 V - 40 C + 125 C SMD/SMT QFN-13 MPQ5074 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 500mA USB Switch 5.583In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Active High 1 Output 500 mA 1.1 A 168 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSOT-23-5 MP62055 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 12V,5A Programmable Current Limit Switch 5.578In Stock
Min.: 1
Mult.: 1
Reel: 500

5 A 12 V - 40 C + 125 C SMD/SMT QFN-10 MP5000 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution Dual 12V/5V Current-Limit Switch with Output Over-Voltage Clamp in Small 3x3mm TSOT23-8 Package 2.738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.18 A, 2.95 A - 40 C + 125 C SMD/SMT TSOT23-8 MP5094 Reel, Cut Tape

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 1Ch .06-1.7A Current Limit Power Switch 2.495In Stock
Min.: 1
Mult.: 1
Reel: 500

Active High 1 Output 1.5 A 1.7 A 135 mOhms 3 ms 30 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOT-23-6 MP62551 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 3.3/5V 2-Ch 1.5A Current Limit PDS 511In Stock
Min.: 1
Mult.: 1
Reel: 500

Active High 2 Output 1.5 A 2.3 A 130 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8E MP6233 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5V, 0.4A-5A Current Limit Switch with Ov 787In Stock
Min.: 1
Mult.: 1
Reel: 500

50 A - 40 C + 125 C SMD/SMT TSOT-23-6 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution High-Efficiency,Dual, 2A, 0.5V-5.5V, Low IQ,Load Switch 191In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Load Switch 2 Output 2 A 3.6 A 30 mOhms 2 ms 90 ms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT CSP-8 MP5090 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution Prgrmbl Crrnt- Limit Swtch 227In Stock
Min.: 1
Mult.: 1
Reel: 500

Programmable - 40 C + 125 C SMD/SMT QFN-10 MP5010 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 0.5A Low RDS(ON) Load Switch with Programmable Current Limit,AEC-Q100 Qualified 2.567In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output 1.4 A 1.4 A 70 mOhms, 80 mOhms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT QFN-12 MPQ5071-AEC1 AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 12V,5A Programmable Current Limit Switch 1.908In Stock
Min.: 1
Mult.: 1
Reel: 5.000

5 A 12 V - 40 C + 125 C SMD/SMT QFN-10 MP5000 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution High-Efficiency,Dual , 3A, 0.5V-5.5V, Lo 1.532In Stock
Min.: 1
Mult.: 1
Reel: 500

Load Switch 2 Output 3 A 3.6 A 20 mOhms 2 ms 90 ms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT TQFN-8 MP5090 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 5A, Low-RDS(ON) Load Switch with Configurable Current Limit, AEC-Q100 Qualified 500In Stock
Min.: 1
Mult.: 1
Reel: 500
1 Output 5 A 5 A 13 mOhms 1.2 V to 5.5 V - 40 C + 125 C SMD/SMT QFN-13 MPQ5075A-AEC1 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution Prgrmbl Crrnt- Limit Swtch 2.089In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Programmable - 40 C + 125 C SMD/SMT QFN-10 MP5010 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 1A Active High 1-Ch Current Limit Switch 2.450In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Active High 1 Output 1 A 1.5 A 130 mOhms 3 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 MP6211 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 36V, 60mohm Single ChannelSmart High Side Load SwitchAEC-Q100 Qualified 4.609In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Load Switch 1 Output 2 A 3 A 130 mOhms 5 V to 28 V - 40 C + 150 C SMD/SMT QFN-8 MPQ5872 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution Dual Channel Current Limit Switch With Current Monitor 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Dual E-Fuse 2 Output 3 A, 4 A 65 mOhms 5 V, 12 V - 40 C + 125 C SMD/SMT TQFN-10 Reel, Cut Tape

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 7A, Low-RDS(ON) Load Switch 280In Stock
Min.: 1
Mult.: 1
Reel: 500

Load Switch 1 Output 7 A 13 mOhms 3.6 V - 40 C + 125 C SMD/SMT QFN-13 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 12V 5A Programmable Current Limit Switch 2.141In Stock
Min.: 1
Mult.: 1
Reel: 500

Programmable - 40 C + 125 C SMD/SMT TSOT-23-8 MP5014A Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 2.7-15V,0.7-5A,Current Limit Switch with Over-Voltage Clamp and Reverse Blocking 3.618In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.5 A - 40 C + 125 C SMD/SMT QFN-10 MP5016 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 2.7 - 15V, 0.7 - 5A, Current Limit Switch with Over-Voltage Clamp and Reverse Blocking 3.127In Stock
Min.: 1
Mult.: 1
Reel: 5.000

700 mA to 5 A - 40 C + 125 C SMD/SMT QFN-10 MP5016 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 2.7 - 22V, 0.7 - 5A, Current Limit Switch with Over-Voltage Clamp and Reverse Blocking 2.948In Stock
5.000Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 5.000

700 mA to 5 A - 40 C + 125 C SMD/SMT QFN-10 MP5016H Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 12V, 0.4A-5A Current Limit Switch with Over Voltage Clamp 7.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000
- 40 C + 125 C SMD/SMT TSOT-23-6 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V,2A Low RDSON Load SwitchWit Prgrm 9.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Output 2 A 1.4 A 50 mOhms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT QFN-12 MP5073 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 7.5A, Switch w/ Current Limit 4.030In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output 7 A 1.64 A 10 mOhms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT QFN-12 MP5077 Reel, Cut Tape, MouseReel