onsemi Power Switch ICs - Power Distribution

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
onsemi Power Switch ICs - Power Distribution Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 2.987In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT UDFN-6 NCP380 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 70.790In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 1 A 500 mA to 2.1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-6 NCP380 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 59.493In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2.1 A 1.5 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45560IMNTWG-L 93.124In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 17 A 6.8 mOhms 2.15 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45560 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution BASSANOVA SNOWCHICK - H 19.869In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 14 A 12.1 mOhms 1.52 ms 20 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45541 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 3A LOAD SWITCH 92.608In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3 A 50 mOhms 4 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-8 NCP330 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 67.894In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2.1 A 500 mA 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution DUAL SELF-PROTECTED LS DRIVER 19.089In Stock
Min.: 1
Mult.: 1
: 2.500

Low Side 1 Output 5.9 A 5.9 A 460 mOhms 31 us 140 us 12 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8412 Reel, Cut Tape

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 83.176In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2.1 A 500 mA 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 78.120In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 1 A 500 mA 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45524IMNTWG-H 44.728In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 6 A 31.7 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 NCP45524 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 732 MCM 1.762In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 13.5 mOhms 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-10 NCP45732 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SINGLE OCP 26.369In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 NCP380 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 160MOHM SMARTFET 6.976In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 1 A 12 A 320 mOhms 10 us 10 us 4.5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 NCV84160 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution IntelliMAX Slew Rate Cont'd Load Switch 5.464In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3 A 110 mOhms 4.4 ms 35 ms 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1048 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 2A Ultra-Small Load AutoDischarge Switch 15.265In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 420 mOhms 116 us 1.2 V to 5.5 V - 40 C + 125 C SMD/SMT WLCSP-4 NCP335 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution 2A SINGLELOAD SWITCH 10.346In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 50 mOhms 15.7 ms 50 us 750 mV to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 NCP456 Reel, Cut Tape, MouseReel
onsemi NCP45750IMN24TWG
onsemi Power Switch ICs - Power Distribution 750 MCM 36.344In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 10 A 7 mOhms 2.5 ms 10 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT NCP45750 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 22.989In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 1 A 1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45540IMNTWG-H 5.957In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 14 A 12.1 mOhms 1.52 ms 20 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45540IMNTWG-H Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 10.115In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 2.1 A 1 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 6.500In Stock
Min.: 1
Mult.: 1
: 4.000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Advanced Load Management Switch 4.855In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 200 mA 80 mOhms 210 us 16 us 1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 FPF1504L Reel, Cut Tape, MouseReel
onsemi NCP45540IMNTWG-L
onsemi Power Switch ICs - Power Distribution NCP45540IMNTWG-L 5.537In Stock
Min.: 1
Mult.: 1
: 3.000

High Side NCP45540IMNTWG-L Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V/5A capable OCP/ OVP/TRCB PowerSwitch 2.982In Stock
Min.: 1
Mult.: 1
: 3.000

Over-Voltage Protection 1 Output 1 A 500 mA to 5 A 39 mOhms 2 ms 210 us 4 V to 22 V - 40 C + 85 C SMD/SMT WLCSP-24 FPF2895 Reel, Cut Tape, MouseReel