Texas Instruments Gate Drivers

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers 2A HS Inverting 17.138In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Inverting 14 ns 14 ns - 40 C + 125 C TPS2818 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRSR 43.116In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27516 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Tiny 7A MOSFET Gate Dvr A 926-LM5112MYX/ A 926-LM5112MYX/NOPB 17.445In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 20 V 35 A SON 3.5 x 4.5 mm synchronous b A 595-CSD95377Q4MT 12.008In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 35 A 4.5 V 5.5 V - 40 C + 125 C CSD95377Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.4-A 100-V half br idge gate driver wit 28.548In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT LLP-8 2 Driver 2 Output 1.4 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5107 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 102-V max 3-phase sm art gate driver wit 1.227In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 9 V 100 V - 55 C + 125 C DRV8353M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 170/248-m? GaN half-bridge for ACF 264In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers Half-Bridge SMD/SMT VQFN-40 2 Driver 2 Output 3 A 7.5 V 26 V Non-Inverting 14.9 ns 12.5 ns - 40 C + 125 C LMG2610 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V fou r-channel half-bridg 5.717In Stock
Min.: 1
Mult.: 1
: 2.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-56 4 Driver 4 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Automotive 4-A 12 0- V half bridge gate 8.909In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SO-PowerPad-8 2 Driver 2 Output 4 A 7 V 17 V 7.2 ns 5.5 ns - 40 C + 140 C UCC27212A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V fou r-channel half-bridg 922In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers Half-Bridge SMD/SMT HTQFP-48 4 Driver 4 Output 5 mA 4.9 V 37 V Inverting - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 6Ch Ser/Para Low- Si de Pre-FET Drvr A 5 A 595-TPIC46L01DB 1.790In Stock
Min.: 1
Mult.: 1
: 2.000

Low-Side SMD/SMT SSOP-28 - 40 C + 125 C TPIC46L01 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Comp High Speed Powe r Driver A 595-UC37 A 595-UC3707DW 2.112In Stock
Min.: 1
Mult.: 1
: 2.000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 1.5 A 5 V 40 V Inverting, Non-Inverting 40 ns 40 ns 0 C + 70 C UC3707 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 4A MOSFET Drive rs 2.194In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V 20 ns 15 ns - 40 C + 125 C UCC27423 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers DUAL 4A HI SPD LO SI DE MOSFET DRIVER 2.213In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Non-Inverting 20 ns 15 ns - 40 C + 125 C UCC27424 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 35VMAX VDD FET & IGB T SGL-Gate Dvr 5.346In Stock
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 5 A 10 V 35 V Inverting, Non-Inverting 15 ns 7 ns - 40 C + 140 C UCC27532 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck NexFET Pow er State A 595-CSD9 A 595-CSD95379Q3MT 1.951In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-10 1 Driver 1 Output 20 A 4.5 V 5.5 V - 40 C + 125 C CSD95379Q3M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 2A MOSFET A 595 -TPS2814PW A 595-TP A 595-TPS2814PW 2.419In Stock
Min.: 1
Mult.: 1
: 2.000

MOSFET Gate Drivers SMD/SMT TSSOP-8 2 Driver 2 Output 2 A 4 V 14 V Inverting 14 ns 15 ns - 40 C + 125 C TPS2814 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Hi Fre 4A Sink Synch MOSFET Driver A 595 A 595-TPS28226D 2.236In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 4 A 6.8 V 8 V 10 ns 5 ns - 40 C + 125 C TPS28226 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Single-Channel H-S M OSFET Driver 2.532In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Non-Inverting 14 ns 14 ns - 40 C + 125 C TPS2829 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V Boot 3-A Peak H F HS/LS Driver A 59 A 595-UCC27200D 2.109In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 8 V 17 V 8 ns 7 ns - 40 C + 140 C UCC27200 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5-A/3-A dual channel gate driver with 4- 1.524In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers SMD/SMT WSON-10 2 Driver 2 Output 5 A 3.5 V 14 V Inverting 14 ns 12 ns - 40 C + 125 C LM5110 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple th ree-phase gate drive 1.344In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers 3-Phase / Three Phase SMD/SMT TSSOP-20 2 Driver 2 Output 750 mA, 1.5 A 8.7 V 20 V Inverting 24 ns 12 ns - 40 C + 125 C DRV8300U Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Synchronous Buck Nex FET Power Stage CSD A 595-CSD95379Q3M 1.500In Stock
Min.: 1
Mult.: 1
: 250

Driver ICs - Various SMD/SMT VSON-10 1 Driver 1 Output 20 A 4.5 V 5.5 V - 40 C + 125 C CSD95379Q3M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Synchronous buck FET driver for high-fre A 595-TPS59603QDSGRQ1 2.495In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 3.3 A 4.5 V 5.5 V 15 ns 8 ns - 40 C + 125 C TPS59603 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V Boot 3A Peak Hi Freq Hi/Lo-Side Drv A 595-UCC27200AD 3.328In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 8 V 17 V 8 ns 7 ns - 40 C + 140 C UCC27200A Reel, Cut Tape, MouseReel