Texas Instruments AC/DC Converters

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28631DR A 595-UCC28631DR Non-Stocked Lead-Time 6 Weeks
Min.: 675
Mult.: 75

SOIC-7 Si - 40 C + 125 C UCC28631 Tube
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28632D A 595-UCC28632D Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SOIC-7 Si - 40 C + 125 C UCC28632 Reel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28702DBVT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28702 Reel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28703DBVR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28703 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28712DR A 595-UCC28712DR Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SOIC-7 Si - 40 C + 125 C UCC28712 Tube
Texas Instruments AC/DC Converters Constant VTG-Crnt Cn tlr A 595-UCC28713D A 595-UCC28713D Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28713 Reel
Texas Instruments AC/DC Converters Zero Standby PSR Fly back Controller A 5 A 595-UCC28730DR Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 14.5 V 9 V 35 V Flyback Si 83 kHz 99 % 2.1 mA - 40 C + 125 C 29 mA UCC28730 Tube
Texas Instruments AC/DC Converters Off-line Power Suppl y Controller A 595- A 595-UCC2889D Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA - 40 C + 85 C 200 mA UCC2889 Reel

Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode ALT 595-U ALT 595-UCC28C43DGKR Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT VSSOP-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 100 % 2.3 mA - 40 C + 105 C 1 A UCC28C43 Reel
Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode ALT 595-U ALT 595-UCC28C43DR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 100 % 2.3 mA - 40 C + 105 C 1 A UCC28C43 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-line Power Suppl y Controller A 595- A 595-UCC3889D Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA 0 C + 70 C 200 mA UCC3889 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Mil Enh BICMOS Low- pwr Cur-Mode PWM A 5 A 595-UCC28C43MDREP Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Si 1 MHz 96 % 2.3 mA - 55 C + 125 C 1 A UCC28C43 Reel
Texas Instruments AC/DC Converters Mil Enh BICMOS Low- pwr Cur-Mode PWM A 5 A 595-UCC28C45MDREP Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Si 1 MHz 48 % 2.3 mA - 55 C + 125 C 1 A UCC28C45 Reel
Texas Instruments AC/DC Converters High Vltg Sw for Non -Iso AC/DC Conv A 5 A 595-UCC28881D Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 3.3 V 4 W 30 V 700 V Buck, Buck-Boost, Flyback Si 62 kHz 55 % 72 uA - 40 C + 125 C 100 mA UCC28880 Tube