FS1525 SAMPLE

TDK
810-FS1525SAMPLE
FS1525 SAMPLE

Mfr.:

Description:
Switching Voltage Regulators ENGINEERING SAMPLE uPOL Power Module, 0.6-1.8V

Lifecycle:
Preliminary Release:
Available in limited quantities. Specification may change without notice.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.094

Stock:
1.094 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,19 € 16,19 €
13,42 € 134,20 €
12,86 € 321,50 €
11,33 € 1.133,00 €
10,78 € 2.695,00 €
10,08 € 5.040,00 €
Full Reel (Order in multiples of 1250)
9,32 € 11.650,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uPOL-69
Buck
600 mV to 1.8 V
25 A
1 Output
4.5 V
16 V
1 MHz
- 40 C
+ 125 C
FS1525 uPOL
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 16 V
Load Regulation: 100 mV
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Tradename: uPOL
Type: uPOL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8542390070
JPHTS:
850440090
MXHTS:
8542399999
ECCN:
EAR99