UCSP-6 LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices / Maxim Integrated LDO Voltage Regulators 500mA Low-Dropout Linear Regulator in UC 2.229In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT UCSP-6 3.3 V 500 mA 1 Output Positive 125 uA 2.5 V 5.5 V Adjustable, Fixed - 40 C + 85 C 133 mV MAX1819 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators Dual Low-Dropout Linear Regulator with R Non-Stocked Lead-Time 29 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT UCSP-6 200 mA 2 Output Positive 2.5 V 6.5 V 100 mV MAX8531 Reel