Winbond NOR Flash

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 2.984In Stock
Min.: 1
Mult.: 1
Max.: 2.984
Reel: 5.000

SMD/SMT WSON-8 W25Q80DL 8 Mbit 2.3 V 3.6 V 25 mA SPI 80 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 2.542In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SMD/SMT SOIC-8 W25Q80DV 8 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 1.801In Stock
Min.: 1
Mult.: 1
Max.: 1.801
Reel: 4.500

SMD/SMT WLCSP-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 2.518In Stock
Min.: 1
Mult.: 1
Max.: 2.500

SMD/SMT SOIC-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 1.8V, 128M-bit 34In Stock
200Expected 4/10/2026
Min.: 1
Mult.: 1
Max.: 34

SMD/SMT W25R128JW 128 Mbit 1.7 V 1.95 V SPI 104 MHz - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 120In Stock
Min.: 1
Mult.: 1
Max.: 120

SMD/SMT SOIC-16 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 1.482In Stock
Min.: 1
Mult.: 1
Max.: 1.482

SMD/SMT VSOP-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 3.239In Stock
Min.: 1
Mult.: 1
Max.: 3.239
Reel: 4.000

SMD/SMT USON-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 276In Stock
Min.: 1
Mult.: 1
Max.: 270

SMD/SMT SOIC-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Winbond NOR Flash Secure spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 116In Stock
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT SOIC-8 32 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz - 40 C + 85 C Tube
Winbond W25Q10RLSNJM
Winbond NOR Flash spiFlash, 1M-bit, 4Kb Uniform Sector, DTR 1.773In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q12PWSFIM
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector, DTR 322In Stock
Min.: 1
Mult.: 1
Max.: 176

Tray
Winbond W25Q12PWSFIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 337In Stock
Min.: 1
Mult.: 1
Max.: 176

Tray
Winbond W25Q12PWSSIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 360In Stock
Min.: 1
Mult.: 1
Max.: 90

Tube
Winbond W25Q12PWZPIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 316In Stock
Min.: 1
Mult.: 1
Max.: 316

Tube
Winbond W25Q16JWSNIME
Winbond NOR Flash 1.8V, 16M-bit, 4Kb Uniform Sector 813In Stock
Min.: 1
Mult.: 1
Max.: 813

SMD/SMT 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond W25Q16RVSNJM
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 899In Stock
Min.: 1
Mult.: 1
Max.: 800

Tube
Winbond W25Q16RVSSJM
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 1.248In Stock
Min.: 1
Mult.: 1
Max.: 90

Tube
Winbond W25Q16RVZPJM
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 990In Stock
Min.: 1
Mult.: 1
Max.: 990

Tube
Winbond W25Q20RLSNJM
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector, DTR 1.700In Stock
Min.: 1
Mult.: 1
Max.: 1.700

Tube
Winbond W25Q32RVSSJM
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector, DTR 637In Stock
Min.: 1
Mult.: 1
Max.: 630

Tube
Winbond W25Q32RVZPJM
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector, DTR 780In Stock
Min.: 1
Mult.: 1
Max.: 780

Tube
Winbond W25Q40RLSNJM
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector, 2.5V, DTR 1.390In Stock
Min.: 1
Mult.: 1
Max.: 100

Tube
Winbond W25Q40RLSSJM
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector, 2.5V, DTR 1.380In Stock
Min.: 1
Mult.: 1
Max.: 90

Tube
Winbond W25Q40RLSSJQ
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector, 2.5V 380In Stock
Min.: 1
Mult.: 1
Max.: 360

Tube