Winbond SpiFlash NOR Flash

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

Winbond NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 593In Stock
Min.: 1
Mult.: 1
Max.: 593
Reel: 1.000

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 10In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT WSON-8 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 284In Stock
Min.: 1
Mult.: 1
Max.: 270

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 16M-bit, 4Kb Uniform Sector 225In Stock
4.000Expected 3/18/2026
Min.: 1
Mult.: 1
Max.: 225
Reel: 4.000

SMD/SMT USON-8 W25Q16JL 16 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 58In Stock
990Expected 6/5/2026
Min.: 1
Mult.: 1
Max.: 78

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 2.282In Stock
Min.: 1
Mult.: 1
Max.: 2.200

SMD/SMT WSON-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, 2.264In Stock
Min.: 1
Mult.: 1
Max.: 2.200

SMD/SMT WSON-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 2.351In Stock
1.300Expected 6/9/2026
Min.: 1
Mult.: 1
Max.: 2.300

SMD/SMT SOIC-8 W25Q20CL 2 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V 2M-bit, 4Kb Uniform Sector 323In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT SOIC-8 W25Q20EW 2 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 296In Stock
Min.: 1
Mult.: 1
Max.: 296

SMD/SMT TFBGA-24 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 60In Stock
567Expected 5/13/2026
Min.: 1
Mult.: 1
Max.: 60

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector, DTR 283In Stock
Min.: 1
Mult.: 1
Max.: 283

SMD/SMT TFBGA-24 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 103In Stock
176Expected 4/28/2026
Min.: 1
Mult.: 1
Max.: 103

SMD/SMT SOIC-16 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 79In Stock
200Expected 5/29/2026
Min.: 1
Mult.: 1
Max.: 79

SMD/SMT WSON-8 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector, DTR 3In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT SOIC-8 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 805In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 32M-bit, 4Kb Uniform Sector 165In Stock
5.000Expected 6/4/2026
Min.: 1
Mult.: 1
Max.: 165
Reel: 5.000

SMD/SMT WSON-8 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 127In Stock
Min.: 1
Mult.: 1
Max.: 127
Reel: 2.000

SMD/SMT SOIC-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 248In Stock
Min.: 1
Mult.: 1
Max.: 248
Reel: 5.000

SMD/SMT USON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 792In Stock
Min.: 1
Mult.: 1
Max.: 700

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 1.833In Stock
Min.: 1
Mult.: 1
Max.: 1.833
Reel: 2.500

SMD/SMT SOIC-8 W25Q40CL 4 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 4M-bit, 4Kb Uniform Sector 279In Stock
1.000Expected 4/14/2026
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-8 W25Q40EW 4 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 82In Stock
528Expected 4/28/2026
Min.: 1
Mult.: 1
Max.: 82

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector 460In Stock
1.000Expected 6/9/2026
Min.: 1
Mult.: 1
Max.: 460
Reel: 1.000

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT TFBGA-24 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray