Micron Technology NOR Flash

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 5.786In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 4.000

SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 LBGA 1.936In Stock
Min.: 1
Mult.: 1
Max.: 1.936
Reel: 2.000

SMD/SMT LBGA-64 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 1Gbit 16 3Volts 64/64 LBGA 1 I 1.625In Stock
Min.: 1
Mult.: 1
Max.: 1.104

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 1.889In Stock
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 6.536In Stock
Min.: 1
Mult.: 1
Max.: 5.760

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash EW-SERIES FLASH NORSLC 64MX16 LBGA 3.205In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 1.790In Stock
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QU 1 Gbit 1.7 V 2 V 55 mA SPI 166 MHz 1 G x 1/512 M x 2/256 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 19.738In Stock
Min.: 1
Mult.: 1
Max.: 19.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 3 Volts 16/16 SOIC 1 AL 11.389In Stock
Min.: 1
Mult.: 1
Max.: 10.080

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 2.658In Stock
Min.: 1
Mult.: 1
Max.: 2.667
Reel: 4.000

SMD/SMT WDFN-8 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 512Mbit 4 1.8 Volts 8/8 WPDFN 1 4.755In Stock
Min.: 1
Mult.: 1
Max.: 3.840

SMD/SMT WDFN-8 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 2.332In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 1.378In Stock
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 1.000

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 AL 2.591In Stock
Min.: 1
Mult.: 1
Max.: 1.440

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 TBGA 7.530In Stock
Min.: 1
Mult.: 1
Max.: 7.500
Reel: 2.500

SMD/SMT T-PBGA-24 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 128MX4 TBGA 5.502In Stock
Min.: 1
Mult.: 1
Max.: 7.500
Reel: 2.500

SMD/SMT T-PBGA-24 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 24/25 TBGA 1 AL 11.024In Stock
Min.: 1
Mult.: 1
Max.: 10.098

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 512Mbit 4 1.8 Volts 16/16 SOIC 1 AL 2.132In Stock
Min.: 1
Mult.: 1
Max.: 1.440

SMD/SMT SOP2-16 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 5.130In Stock
Min.: 1
Mult.: 1
Max.: 4.488

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1.933In Stock
Min.: 1
Mult.: 1
Max.: 1.122

SMD/SMT T-PBGA-24 MT25QL 2 Gbit 2.7 V 3.6 V 94 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 7.008In Stock
Min.: 1
Mult.: 1
Max.: 6.732

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 4.017In Stock
Min.: 1
Mult.: 1
Max.: 3.366

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1.990In Stock
Min.: 1
Mult.: 1
Max.: 1.122

SMD/SMT T-PBGA-24 MT25QL 2 Gbit 2.7 V 3.6 V 94 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 2Gbit 4 1.8 Volts 24/25 TBGA 4 AL 1.615In Stock
Min.: 1
Mult.: 1
Max.: 1.122

SMD/SMT T-PBGA-24 MT25QU 2 Gbit 1.7 V 2 V 35 mA SPI 166 MHz 512 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 451In Stock
12.000Expected 3/9/2026
Min.: 1
Mult.: 1
Max.: 1.208
Reel: 1.500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel