onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi EEPROM 512KB SPI SER CMOS EEPROM 6.106In Stock
Min.: 1
Mult.: 1
Reel: 3.000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB SPI SER CMOS EEPROM 8.840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25160 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 57.454In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 12.958In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB I2C SER EEPROM 7.797In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 2.824In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM LOW VC 12.560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV Reel, Cut Tape

onsemi EEPROM 32K SPI Serial CMOS EEPROM 7.581In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit 3-Wire, SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25320 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 6.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000

256 kbit 3-Wire, SPI 10 MHz 32 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM 12.567In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel

onsemi EEPROM 128K SPI Serial CMOS EEPROM 19.817In Stock
Min.: 1
Mult.: 1
Reel: 3.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB I2C SER EEPROM 8.545In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS (WITH HVET FOR LOW VCC RANGE) 5.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 2-Wire, I2C 1 MHz 256 x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB I2C SER EEPROM FOR LOW VCC RANGE 44.233In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit SPI 10 MHz 1 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25080WF AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 2.688In Stock
Min.: 1
Mult.: 1
Reel: 3.000

256 kbit SPI 10 MHz 32 k x 8 UDFN-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25256MUW AEC-Q101 Reel, Cut Tape
onsemi EEPROM 8K SPI Serial CMOS EEPROM 11.385In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit 3-Wire, SPI 20 MHz 1 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25080 Reel, Cut Tape, MouseReel
onsemi EEPROM (8192x8) 64K 1.8-5.5 22.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB MICROWIRE SER EE 38.536In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C56 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EE PROM S 5.758In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 595In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 4.463In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM 1.507In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit SPI 10 MHz 256 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25020MUW AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB SPI SER CMOS EE PROM T 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25040 AEC-Q101 Reel, Cut Tape