STMicroelectronics EEPROM

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 64Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 26.714In Stock
Min.: 1
Mult.: 1
Reel: 5.000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb serial I2C bus EEPROM 5.315In Stock
Min.: 1
Mult.: 1
Reel: 4.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 18.115In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 4.771In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32kB EEPROM 20 MHz 1.8V to 5.5V 1M WC 8.419In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3.904In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4.742In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 128k 1.772In Stock
Min.: 1
Mult.: 1

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

16 kbit SPI 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 16K 3.927In Stock
Min.: 1
Mult.: 1
Reel: 4.000

16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 3.523In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2K (256x8 or 128x16) 5.931In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-W Tube
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 5.093In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Tube

STMicroelectronics EEPROM 2.5-5.5V 64K (8Kx8) 6.067In Stock
Min.: 1
Mult.: 1
Reel: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial SPI Bus EEPROM 5.731In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit SPI 5 MHz 128 x 8 SOIC-8 60 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 5.285In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Tube
STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 4.091In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Tube

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 3.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8 Kbit serial I2C Bus EEPROM 9.392In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 5.914In Stock
Min.: 1
Mult.: 1
Reel: 4.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 4.727In Stock
Min.: 1
Mult.: 1
Reel: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 6.652In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5-5.5V 32K (4Kx8) 7.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5 V 8K 5.589In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 4.866In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel