Micron Technology DRAM

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR2 1G 64MX16 FBGA 1.097In Stock
Min.: 1
Mult.: 1
Max.: 1.097
Reel: 2.000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512M 32MX16 FBGA 1.785In Stock
Min.: 1
Mult.: 1
Max.: 1.785
Reel: 2.000

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 CT 691In Stock
Min.: 1
Mult.: 1
Max.: 841

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR2 512M 64MX8 FBGA
2.000Expected 3/2/2026
Min.: 1
Mult.: 1
Max.: 732
Reel: 2.000

SDRAM - DDR2 512 Mbit 8 bit 800 MHz FBGA-60 64 M x 8 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512M 32MX16 FBGA 767In Stock
1.935Expected 3/4/2026
Min.: 1
Mult.: 1
Max.: 767
Reel: 2.000

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR2 512Mbit 16 84/135 TFBGA 1 IT 2.599In Stock
Min.: 1
Mult.: 1
Max.: 1.368

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C MT47H Tray
Micron DRAM DDR3 1G 64MX16 FBGA 2.660In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 IT 912In Stock
Min.: 1
Mult.: 1
Max.: 912

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 1G 128MX8 FBGA 629In Stock
Min.: 1
Mult.: 1
Max.: 629
Reel: 2.000

SDRAM - DDR3L 1 Gbit 8 bit 933 MHz FBGA-78 128 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 AT 812In Stock
Min.: 1
Mult.: 1
Max.: 812

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 AT 788In Stock
Min.: 1
Mult.: 1
Max.: 788

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 983In Stock
14.000Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 1.055
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 307In Stock
15.912Expected 10/29/2026
Min.: 1
Mult.: 1
Max.: 1.224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA Non-Stocked Lead-Time 53 Weeks
Min.: 2.000
Mult.: 2.000
Max.: 1.588
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA 718In Stock
Min.: 1
Mult.: 1
Max.: 718
Reel: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 125 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 UT 1.147In Stock
Min.: 1
Mult.: 1
Max.: 1.147

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray
Micron DRAM LPDDR4 8G 256MX32 FBGA 182In Stock
Min.: 1
Mult.: 1
Max.: 182

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 1.6 GHz WFBGA-200 256 M x 32 1.1 V - 40 C + 105 C MT53B Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 UT 656In Stock
Min.: 1
Mult.: 1
Max.: 656

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 125 C MT53E Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 IT 901In Stock
Min.: 1
Mult.: 1
Max.: 903

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C MT53E Tray
Micron DRAM LPDDR4 2G 128MX16 FBGA 1.821In Stock
Min.: 1
Mult.: 1
Max.: 1.821
Reel: 2.000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 2.133 GHz VFBGA-200 128 M x 16 1.1 V - 25 C + 85 C MT53E Reel, Cut Tape
Micron DRAM LPDDR4 4Gbit 16 200/264 WFBGA 1 AT Non-Stocked Lead-Time 53 Weeks

SDRAM Mobile - LPDDR4 4 Gbit 16 bit 2.133 GHz WFBGA-200 256 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 105 C MT53E Tray
Micron DRAM LPDDR2 1Gbit 32 134/170 VFBGA 1 AT 222In Stock
1.520Expected 4/15/2026
Min.: 1
Mult.: 1
Max.: 222

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 533 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 TFBGA 2 AT 521In Stock
Min.: 1
Mult.: 1
Max.: 521

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C 110S Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT Non-Stocked Lead-Time 53 Weeks

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Micron DRAM LPDDR4 8Gbit 32 200/264 TFBGA 2 IT 580In Stock
Min.: 1
Mult.: 1
Max.: 580

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 2.133 GHz VFBGA-200 256 M x 32 1.1 V - 40 C + 85 C 100S Tray