GSI Technology GS8342Q19BD Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 200 MHz Parallel 1.9 V 1.7 V 565 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 250 MHz Parallel 1.9 V 1.7 V 675 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
36 Mbit 2 M x 18 300 MHz Parallel 1.9 V 1.7 V 785 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 333 MHz Parallel 1.9 V 1.7 V 895 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
36 Mbit 2 M x 18 357 MHz Parallel 1.9 V 1.7 V 955 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 2 M x 18 200 MHz Parallel 1.9 V 1.7 V 555 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 2 M x 18 250 MHz Parallel 1.9 V 1.7 V 665 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 2 M x 18 300 MHz Parallel 1.9 V 1.7 V 775 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
36 Mbit 2 M x 18 333 MHz Parallel 1.9 V 1.7 V 885 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
36 Mbit 2 M x 18 357 MHz Parallel 1.9 V 1.7 V 945 mA 0 C + 70 C SMD/SMT BGA-165 Tray