TSSOP-16 Monostable Multi-vibrator

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivib A 595- A 595-SN74LV123ATPWREP 3.877In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Auto Cat Dual Mono M ultivibrators A 595 A 595-74LV221AQPWRG4Q1 1.813In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Prec Mono A 595-CD14538BPW A 5 A 595-CD14538BPW 10.205In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator DUAL PRECISION MONOSTABLE 4.314In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 AEC-Q100 Reel, Cut Tape
Texas Instruments Monostable Multi-vibrator Automotive 2-ch mon ostable RC configura 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

TSSOP-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive 2-ch mono stable RC configura 2.386In Stock
Min.: 1
Mult.: 1
: 3.000

TPUL 35 ns TSSOP-16 2 uA 1.5 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Log Dual Ret Prec Mono Mult A 595-CD74HC4538QPWRQ1 9.361In Stock
Min.: 1
Mult.: 1
Max.: 1.050
: 2.000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-CD74HC123PW A 59 A 595-CD74HC123PW 16.802In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HC4538PW 16.312In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 5.940In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LV123APWR 3.573In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Monostable Multi-vibrator CMOS LOGIC IC 24.397In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 8.1 ns TSSOP-16 750 uA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123PW/SOT403/TSSOP16 14.420In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 24.549In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Mono- stab le Multivibrator A A 595-CD4098BPW 3.370In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns TSSOP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator HS Dual Mono A 595-C D74HC221PW A 595-CD A 595-CD74HC221PW 1.039In Stock
2.000Expected 7/9/2026
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA 166 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538PWR 1.619In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivibratr AL ALT 595-SN74AHC123APWR 2.277In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 1.051In Stock
2.000Expected 6/29/2026
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHCT 2 Element 11 ns TSSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74LV123APW A 5 A 595-SN74LV123APW 2.895In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Auto Cat Dual Retrig gerable A 595-74LV1 A 595-74LV123ATPWRG4Q1 2.733In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Monostable Mult ivibrators A 595-SN A 595-SN74LV221APW 764In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74AHC123APW/SOT403/TSSOP16 7.552In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Nexperia Monostable Multi-vibrator 74HC123PW-Q100/SOT403/TSSOP16 2.056In Stock
2.500Expected 6/26/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HC 2 Element 24 ns TSSOP-16 160 uA 2 V 6 V 5.2 mA - 5.2 mA 500 mW - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HCT4538PW/SOT403/TSSOP16 300In Stock
2.500Expected 9/28/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HCT 2 Element 60 ns TSSOP-16 8 uA 4.5 V 5.5 V 4 mA - 4 mA - 40 C + 125 C Reel, Cut Tape, MouseReel