Texas Instruments Monostable Multi-vibrator

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Dual Ret riggerable ALT 595- ALT 595-CD74HC123M96 3.769In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivib A 595- A 595-SN74LV123ATPWREP 3.929In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 35.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Auto Cat Dual Mono M ultivibrators A 595 A 595-74LV221AQPWRG4Q1 1.908In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono 1.763In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Schmitt-trigger inpu ts ALT 595-SN74121D ALT 595-SN74121D 196In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 1 Element 80 ns SOIC-14 13 mA 4.75 V 5.25 V 16 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123E 647In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns PDIP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74AHC123ADGVR 1.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual w/Schmitt-trgr inputs ALT 595-SN74L ALT 595-SN74LS221N 84In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 80 ns PDIP-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Dual Mono ALT 595-CD 4098BE ALT 595-CD4098BE 702In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns PDIP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset ALT ALT 595-CD74HC123M96 1.540In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123N 1.123In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns PDIP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96 3.801In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LS123D 372In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator LS 2 Element 56 ns SOIC-Narrow-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator CMOS LP Mono/Astable 2.994In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOIC-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset 1.778In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision 3.146In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivibratr AL ALT 595-SN74AHC123APWR 2.762In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision ALT 5 ALT 595-CD74HC4538M96 3.957In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Mono- stab le Multivibrator A A 595-CD4098BPW 2.691In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns TSSOP-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Retriggerable Mono 1.508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LS 1 Element 56 ns SOIC-14 6 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators 3.359In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74LV123ARGYR 11.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 3.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Monostable Multivibrator AHCT 2 Element 11 ns TVSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel