5111 Logic Gates

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC08PW-Q100/SOT402/TSSOP14 114In Stock
17.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT457-1 MULTI FUNC GT LO PWR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter Configurable LVC 3 Input SC-74-6 1 Output 18 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel