5111 Flip-Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops SOT108-1 DUAL D-TYPE FLIPFLOP 2.658In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop LV 2 Circuit Complementary SOIC-14 TTL 13 ns 1 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT363-1 DTYPE FLIPFLOP LOPWR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

AUP TSSOP-6 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GM/SOT886/XSON6
10.000Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 5.000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel