XSON-6 Bus Transceivers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia Bus Transceivers 74LVCH1T45GM/SOT886/XSON6 7.507In Stock
Min.: 1
Mult.: 1
: 5.000

LVCH 29.5 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GS/SOT1202/X2SON6 7.680In Stock
Min.: 1
Mult.: 1
: 5.000

LVCH 8.2 ns XSON-6 1.2 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 1-Bit Dual-Supply Bus Transceiver with Configurable Power Supply 3.560In Stock
Min.: 1
Mult.: 1
: 5.000

3-State 74AVC 1 Circuit 15.5 ns XSON-6 12 mA - 12 mA 700 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Toshiba Bus Transceivers 1-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 4.000In Stock
Min.: 1
Mult.: 1
: 5.000

3-State 74AVCH 1 Circuit 15.5 ns XSON-6 12 mA - 12 mA 700 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Nexperia Bus Transceivers 74LVC1T45GM/SOT886/XSON6 4.871In Stock
40.000Expected 8/6/2026
Min.: 1
Mult.: 1
: 5.000

LVC 29.5 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GM/SOT886/XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

LVC XSON-6 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GN/SOT1115/X2SON6 7.749In Stock
Min.: 1
Mult.: 1
: 5.000

3-State LVC 1 Circuit 15.5 ns XSON-6 32 mA - 32 mA 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GS/SOT1202/X2SON6 3.907In Stock
35.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 5.000

LVC 10.6 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GM/SOT886/XSON6 3.203In Stock
Min.: 1
Mult.: 1
: 5.000

LVCH XSON-6 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GN/SOT1115/X2SON6 3.540In Stock
Min.: 1
Mult.: 1
: 5.000

LVCH XSON-6 Reel, Cut Tape, MouseReel