Bus Transceivers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Bus Transceivers Pb-F VHS TSSOP 20 CMOS LOGIC IC 36.261In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHCT 8 Circuit 4.9 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS logic IC, Octal Schmitt Bus Trans. 5.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHCV Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F LCX TSSOP 20 CMOS LOGIC 4.003In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Octal Transceiver, TSSOP20B 9.142In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHC 8 Circuit 4 ns TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Pb-F 74VHC CMOS logic IC series Octal Schmitt Bus Transceiver 5.914In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State VHCV 8 Circuit 3.8 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 4 bit LVTTL to GTL transceiver 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

FXL 1 Circuit 8 ns TSSOP-14 LVTTL GTL 20 mA, 50 mA - 20 mA 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers Dual-Supply Level Shift Bus Switches 1.460In Stock
2.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 2.000

QPB Reel, Cut Tape, MouseReel