Texas Instruments SN74HCT08 Series Logic Gates

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 3.699In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HCT08N 859In Stock
Min.: 1
Mult.: 1

AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 2.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate HCT 8 Input SSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74HCT08D 5.989In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74HCT08DR 1.158In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gates ALT 595-SN74H ALT 595-SN74HCT08DR 2.607In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HC08N A 595-SN7 A 595-SN74HC08N 3.244In Stock
Min.: 1
Mult.: 1

AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HCT08PW A 595-S A 595-SN74HCT08PW 6.553In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gates ALT 595-SN74H ALT 595-SN74HCT08PWR 1.798In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel