Interface IC's USB Interface IC

Results: 1.491
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs USB Interface IC USB-to-I2S Digital Audio Bridge 2.302In Stock
Min.: 1
Mult.: 1

CP2615 USB Controllers Bridge, USB Audio to I2S Digital Audio SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 2.7 V 3.6 V 20.2 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge 844In Stock
Min.: 1
Mult.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(6x6)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 423In Stock
Min.: 1
Mult.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(7x7)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1.281In Stock
Min.: 1
Mult.: 1
Reel: 2.600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB ULPI TRANSCEIVER 1.250In Stock
Min.: 1
Mult.: 1

USB334x USB Transceivers Transceiver SMD/SMT VQFN-32 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 1.5 A - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 PHY ULPI 4.001In Stock
Min.: 1
Mult.: 1
Reel: 5.000

USB Transceivers OTG Transceiver SMD/SMT QFN-32 USB OTG High Speed (HS) 480 Mb/s 3 V 3.6 V 54.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC High Speed USB 1.8V ULPI 6.815In Stock
Min.: 1
Mult.: 1
Reel: 5.000

USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V - 40 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Low Pin Count 2-Port USB 2.0 Hi-Speed Hub Controller 6.553In Stock
Min.: 1
Mult.: 1
Reel: 5.000

USB2422 USB Hubs Hub Controller SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC Hi-Speed USB Cont Hub w/ Bridging 1.785In Stock
Min.: 1
Mult.: 1

USB5744 USB Hubs Hub Controller SMD/SMT SQFN-56 USB 3.0 Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s 1.08 V 3.6 V 688 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC USB Type-C CC Logic and Port Control 3.335In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TUSB321AI USB Controllers SMD/SMT X2QFN-12 USB-C 1.1 Super Speed (SS) 5 Gb/s 4.5 V 5.5 V 70 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to SPI Protocol Converter 685In Stock
Min.: 1
Mult.: 1
Reel: 3.300

USB Controllers Bridge, USB to SPI SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC 4-port 12-Mbps USB f ull-speed hub with A 595-TUSB2046IBVF 2.479In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TUSB2046I USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 2.780In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC Ultra Fast USB 2.0 Flash Media 741In Stock
Min.: 1
Mult.: 1

USB224x USB Controllers Media Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 135 mA 0 C + 70 C Tray
Richtek USB Interface IC Programmable USB Type-C PD Controller 3.290In Stock
Min.: 1
Mult.: 1
Reel: 3.000

USB Controllers USB Power Delivery Controller SMD/SMT WL-CSP-9B USB-C PD Low Speed (LS) 300 kb/s 3 V 5.5 V 600 mA - 40 C + 85 C Reel, Cut Tape
Texas Instruments USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PRGER 1.225In Stock
Min.: 1
Mult.: 1
Reel: 250

TUSB522P USB Redrivers Redriver, Repeater, Equalizer SMD/SMT VQFN-24 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V 92 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSTQ1 1.443In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HD3SS3212 USB Controllers SMD/SMT VQFN-20 USB 3.2 High Speed (HS) 10 Gb/s 2.7 V 3.6 V 500 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB-to-UART Protocol Converter w/ GPIO 2.486In Stock
Min.: 1
Mult.: 1
Reel: 1.600

USB Converters Bridge, USB to UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC XR21V1414IM48TR-F 1.214In Stock
Min.: 1
Mult.: 1
Reel: 1.500

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC Hi-Speed USB 2.0 flexPWR ULPI Trans 5.826In Stock
Min.: 1
Mult.: 1
Reel: 5.000

USB Transceivers Transceiver SMD/SMT QFN-32 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 1.5 A - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB Type-C Port Controller 1.865In Stock
Min.: 1
Mult.: 1

USB Transceivers Transceiver SMD/SMT QFN-EP-16 USB-C 3.0 Super Speed (SS) 4.5 V 5.5 V 1.3 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC Low Pin Count 2-Port USB 2.0 Hi-Speed Hub Controller 1.259In Stock
Min.: 1
Mult.: 1

USB2422 USB Hubs Hub Controller SMD/SMT SQFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V 70 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC Hi-Speed USB 2.0 10/100/1000 Ethernet 1.421In Stock
Min.: 1
Mult.: 1

LAN7500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.25 V 3.6 V 3.1 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 1.156In Stock
Min.: 1
Mult.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(6x6)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC USB Type-C Configura tion Channel Logic 5.225In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TUSB320HAI USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 70 uA - 40 C + 85 C Reel, Cut Tape, MouseReel