KTU1131EUAC-TR

Kinetic Technologies
389-KTU1131EUAC-TR
KTU1131EUAC-TR

Mfr.:

Description:
USB Interface IC USB Type-C Port Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.725

Stock:
5.725 Can Dispatch Immediately
Quantities greater than 5725 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,35 € 13,50 €
1,17 € 29,25 €
0,946 € 94,60 €
0,832 € 208,00 €
0,765 € 382,50 €
0,628 € 628,00 €
Full Reel (Order in multiples of 1500)
0,599 € 898,50 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: USB Interface IC
RoHS:  
KTU1131
SMD/SMT
UQFN33-20
Reel
Cut Tape
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Interface IC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

KTU1131 USB Type-C™ Port Protector

Kinetic Technologies KTU1131 USB Type-C™ Port Protector offers four conducting paths with Overvoltage Protection (OVP) for Type-C’s CC, SBU signals, and D+/- pins. When an overvoltage event is detected, the KTU1131 port protector shuts down all paths to protect circuits on the system side like the PD controller from damage. This port protector IC features IEC61000-4-2 ESD protection and ultra-fast 15ns response time. All the SBU and CC switches provide very low ON capacitance for broad bandwidth to allow high-speed signals to pass through without loss. The KTU1131 USB Type-C™ protector IC comes in RoHS and Green compliant 20-pin 3mm x 3mm UQFN package with a -40°C to 85°C operating temperature range. Typical applications include notebooks, PCs, netbooks, tablets, monitors, TVs, gaming devices, set-top boxes, and networking devices.