TCPP02-M18

STMicroelectronics
511-TCPP02-M18
TCPP02-M18

Mfr.:

Description:
USB Interface IC USB Type-C Power Delivery interface for Source application up to 100 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
28 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
1,26 € 12,60 €
1,15 € 28,75 €
1,02 € 102,00 €
0,963 € 240,75 €
0,912 € 456,00 €
0,743 € 743,00 €
Full Reel (Order in multiples of 3000)
0,687 € 2.061,00 €
0,67 € 4.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
RoHS:  
USB Controllers
USB Type-C
SMD/SMT
QFN-18
USB-C 3.0
2.7 V
5.5 V
2.7 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Interface Type: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCPP01-M12 USB Type-C Port Protection

STMicroelectronics TCPP01-M12 USB Type-C Port Protection is a single-chip solution that facilitates the migration from USB legacy connectors Type-A or Type-B to USB Type-C connectors. This Type-C port protection features overvoltage protection on VBUS, adjustable up to 22 V, with external N-channel MOSFET. The TCPP01-M12 USB port protection includes an integrated charge pump to control the gate of an external N-channel MOSFET. This Type-C port protection offers over-temperature protection (OTP), open-drain fault reporting, and integrated dead battery. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.