- 40 C UART Interface IC

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments UART Interface IC 1.8V to 5V Dual UART ALT 595-TL16C2552FN ALT 595-TL16C2552FN 9In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CPM 129In Stock
Min.: 1
Mult.: 1
: 1.000

4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Reel, Cut Tape, MouseReel

MaxLinear UART Interface IC UART 1In Stock
Min.: 1
Mult.: 1

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
MaxLinear UART Interface IC UART
888Expected 9/22/2026
Min.: 1
Mult.: 1

4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO
8.489Expected 7/13/2026
Min.: 1
Mult.: 1
: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
209.819On Order
Min.: 1
Mult.: 1
Max.: 3.640
: 6.000

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
78.076On Order
Min.: 1
Mult.: 1
Max.: 980

1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
15.999On Order
Min.: 1
Mult.: 1
Max.: 650
: 2.000

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 ESD Protected Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFBR
244Expected 5/25/2026
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART W/16BYTE FIFO
616On Order
Min.: 1
Mult.: 1
: 250

1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape
MaxLinear UART Interface IC UART
1.695On Order
Min.: 1
Mult.: 1

2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32
980Expected 8/7/2026
Min.: 1
Mult.: 1
Max.: 180

1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 ESD Protected Tray

MaxLinear UART Interface IC XR20M1170IG16TR-F
2.500Expected 6/2/2026
Min.: 1
Mult.: 1
: 2.500

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
2.500Expected 6/1/2026
Min.: 1
Mult.: 1
: 2.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-16 ESD Protected Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART
188Expected 9/18/2026
Min.: 1
Mult.: 1

2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray

MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART
54Expected 6/2/2026
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT PLCC-44 Tube
Diodes Incorporated UART Interface IC SPI Bridge W-QFN5050-32 T&R 2.5K 7.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 33 Mb/s - 40 C + 105 C SMD/SMT TQFN-32 Reel
Diodes Incorporated UART Interface IC SPI Bridge 7.742Factory Stock Available
Min.: 1
Mult.: 1
2 Channel 33 Mb/s 64 B 3.63 V 1.62 V 6 mA - 40 C + 85 C SMD/SMT QFN5050-32 Tray
Texas Instruments UART Interface IC AC 1.8-5V Dual UART Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2 Channel 1.98 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 AEC-Q100 Reel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART Non-Stocked Lead-Time 6 Weeks
Min.: 130
Mult.: 26

2 Channel 3 Mb/s 64 B 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-44 Tube
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFO ALT 595-TL16C55 ALT 595-TL16C550CFNR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl ALT 595-TL16C550CIPTR Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPFB Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel
Texas Instruments UART Interface IC Async Communications Element ALT 595-TL1 ALT 595-TL16C550DIPTR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C550DIRHB A 595-TL16C550DIRHB Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Reel