Interface IC's NXP UART Interface IC

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
NXP Semiconductors UART Interface IC I2C/SPI-UART BRIDGE W/IRDA 5.299In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 15 Mb/s 64 B 6 mA - 65 C + 150 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC 16CB 2.5V-5V 2CH 3.242In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT HVQFN-32 Tray
NXP Semiconductors UART Interface IC Master I2C-bus controller with UART interface 11.939In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 7.682In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 5.982In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 5.181In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-SLAVEBRIDGE 9.510In Stock
10.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO 4.310In Stock
2.927Expected 2/18/2026
Min.: 1
Mult.: 1
Reel: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC 16CB 2.5V-5V 2CH 1.221In Stock
2.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 2.863In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC UART DUAL I2C/SPI 983In Stock
Min.: 1
Mult.: 1

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Tray
NXP Semiconductors UART Interface IC I2C/SPI-UARTBRIDGE 4.273In Stock
5.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual universal asynchronous receiver/transmitter (DUART) Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2 Channel 256 B 9 mA - 40 C + 85 C SMD/SMT TSSOP-56 Reel