TIOL221YAHR

Texas Instruments
595-TIOL221YAHR
TIOL221YAHR

Mfr.:

Description:
Sensor Interface Dual-channel IO-Link device physical lay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
4,00 € 40,00 €
3,69 € 92,25 €
3,35 € 335,00 €
3,28 € 820,00 €
Full Reel (Order in multiples of 3000)
2,78 € 8.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
SPI
36 V
7 V
1.4 mA
- 40 C
+ 125 C
SMD/SMT
DSBGA-25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Current: 1.4 mA
Input Voltage: 7 V to 36 V
Number of Channels: 2 Channel
Operating Supply Voltage: 7 V to 36 V
Output Current: 20 mA
Output Voltage: 5 V
Product: Transceiver
Product Type: Sensor Interface
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TIOL221 Transceiver

Texas Instruments TIOL221 Transceiver withstands up to 1.2kV (500Ω) per IEC 61000‑4‑5 surge requirements and includes built‑in protection against reverse polarity. This transceiver integrates dual low-power output drivers with active reverse-polarity protection. The TIOL221 transceiver can be configured to generate a wake-up pulse and be used in IO-link master applications. This transceiver features overcurrent, overvoltage, and over-temperature protections. The TIOL221 device also provides a driver output current limit via an external resistor. This transceiver is ideal for field transmitters and actuators, factory automation, process automation, and IO-link PHY in remote IO.