PGA970QPHPR

Texas Instruments
595-PGA970QPHPR
PGA970QPHPR

Mfr.:

Description:
Sensor Interface LVDT sensor signal c onditioner 48-HTQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
989
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,99 € 22,99 €
18,50 € 185,00 €
17,38 € 434,50 €
16,37 € 1.637,00 €
16,03 € 4.007,50 €
15,82 € 7.910,00 €
Full Reel (Order in multiples of 1000)
14,90 € 14.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
LVDT Sensor Signal Conditioner
1-Wire, SPI
30 V
3.5 V
12.5 mA
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ib - Input Bias Current: 5 nA
Input Current: 12.5 mA
Input Voltage: 3.5 V to 30 V
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Operating Supply Voltage: 3.5 V to 30 V
Output Current: 2.5 mA
Product Type: Sensor Interface
Reference Type: Internal
Reference Voltage: 1.25 V
Series: PGA970
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 141,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99