MAX25405EQP/VY+

Analog Devices / Maxim Integrated
700-MAX25405EQP/VY+
MAX25405EQP/VY+

Mfr.:

Description:
Sensor Interface Gesture recognition IC for Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 437 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,78 € 30,78 €
27,47 € 274,70 €
26,23 € 655,75 €
23,45 € 2.345,00 €
22,39 € 5.597,50 €
560 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
SPI
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX25405EVKIT#
Input Voltage: 2.7 V to 5.5 V
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 2.191 W
Product: IR Gesture Sensors
Product Type: Sensor Interface
Reference Type: External, Internal
Series: MAX25405
Factory Pack Quantity: 560
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX25405 IR Gesture Sensor

Analog Devices MAX25405 IR Gesture Sensor is a low-cost, flexible gesture-sensing solution for automotive applications. The MAX25405 integrates a complete optical system including lens, aperture, visible light filter, and a 6x10 photodetector array.